Part Details for PVA100P6EQ W/6IN by Banner Engineering Corp
Overview of PVA100P6EQ W/6IN by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVA100P6EQ W/6IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K8960
|
Newark | Pva Series: 100 Mm Array, Emitter , Range: 2 M, Input: 12 To 30 V Dc, Output: Not Applicable, Euro 6 Inch Pigtail Qd |Banner Engineering PVA100P6EQ W/6IN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$321.0000 | Buy Now |
DISTI #
778-PVA100P6EQW/6IN
|
Mouser Electronics | Photoelectric Sensors PVA Series: 100 mm Array, Emitter , Range: 2 m, Input: 12-30 V dc, Output: Not Applicable, 150 mm (6 in) M12 Pigtail QD | 0 |
|
$321.0000 | Order Now |