Part Details for PV85W0.54FUA-0-0-01 by PD-LD Inc
Overview of PV85W0.54FUA-0-0-01 by PD-LD Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PV85W0.54FUA-0-0-01
PV85W0.54FUA-0-0-01 CAD Models
PV85W0.54FUA-0-0-01 Part Data Attributes
|
PV85W0.54FUA-0-0-01
PD-LD Inc
Buy Now
Datasheet
|
Compare Parts:
PV85W0.54FUA-0-0-01
PD-LD Inc
Fiber Optic Device
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PD-LD INC | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
Connection Type | FC/UPC CONNECTOR | |
Fiber Optic Device Type | VCSEL EMITTER | |
Fiber Type | 100/140, MMF | |
Operating Wavelength-Nom | 850 nm |