-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M6925
|
Newark | Ring Terminal, Large Wire, Vinyl Insulat |Panduit PV8-8R-QY RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$71.5200 / $82.3900 | Buy Now |
DISTI #
298-15734-ND
|
DigiKey | CONN RING CIRC 8AWG #8 CRIMP Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
27 In Stock |
|
$2.6967 / $3.4500 | Buy Now |
DISTI #
PV8-8R-QY
|
Avnet Americas | Ring Tongue Terminal 8AWG 38.35mm 10.67mm Tin - Bulk (Alt: PV8-8R-QY) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$195.7200 | Buy Now |
DISTI #
644-PV8-8R-QY
|
Mouser Electronics | Terminals 8AWG RED 1.51X.42 RoHS: Compliant | 268 |
|
$2.3900 / $3.1300 | Buy Now |
DISTI #
71264031
|
RS | Ring Terminal, large wire, 8 AWG, #8 stud size | Panduit PV8-8R-QY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$2.4300 / $3.1600 | Buy Now |
DISTI #
PANPV8-8R-QY
|
Heilind Electronics | RING TERMINAL, LARGE WIRE, VINYL INSULAT | Americas - 0 in Stock |
|
$2.6138 / $3.3456 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, large wire, 8 AWG, #8 stud size, vinyl insulated, standard package. RoHS: Compliant |
777 In Stock |
|
$2.6400 / $3.5900 | Buy Now |
DISTI #
61741363
|
Verical | Ring Tongue Terminal 8AWG Copper Red 38.35mm Tin Bottle RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2202 | Americas - 775 |
|
$3.4320 / $4.6670 | Buy Now |
DISTI #
PV8-8R-QY
|
TTI | Terminals 8AWG RED 1.51X.42 pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 25 In Stock |
|
$2.3600 / $2.5000 | Buy Now |
DISTI #
000000000001703584
|
Sager | Terminals 8AWG RED 1.51X.42 Min Qty: 25 | 0 |
|
$2.0700 / $2.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV8-8R-QY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV8-8R-QY
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |