Part Details for PV8-14R-TY by Panduit Corp
Results Overview of PV8-14R-TY by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV8-14R-TY Information
PV8-14R-TY by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for PV8-14R-TY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6164
|
Newark | Terminal, Ring Tongue, 1/4", 8Awg, Red, Stud Size - Metric:-, Stud Size - Imperial:1/4", Wire Siz... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 241 |
|
$0.9900 / $1.2500 | Buy Now |
DISTI #
28AC1336
|
Newark | Ring Terminal, Large Wire, Vinyl Insulat Rohs Compliant: Yes |Panduit PV8-14R-TY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$0.9900 / $1.2800 | Buy Now |
DISTI #
298-15726-ND
|
DigiKey | CONN RING CIRC 8AWG #1/4 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1410 / $1.4600 | Buy Now |
DISTI #
PV8-14R-TY
|
Avnet Americas | Ring Tongue Terminal 8AWG 38.86mm 11.94mm Tin Bulk - Bulk (Alt: PV8-14R-TY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk |
195 |
|
$0.5243 | Buy Now |
DISTI #
45AC6164
|
Avnet Americas | Ring Tongue Terminal 8AWG 38.86mm 11.94mm Tin Bulk - Bulk (Alt: 45AC6164) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk |
241 Partner Stock |
|
$1.1100 / $1.2500 | Buy Now |
DISTI #
644-PV8-14R-TY
|
Mouser Electronics | Terminals VYL-RING 8 RED 1/4 RoHS: Compliant | 0 |
|
$1.0400 / $1.3200 | Order Now |
DISTI #
71264024
|
RS | Ring Terminal large wire Vinyl Insulated 8 AWG 1/4" stud size Red | Panduit PV8-14R-TY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$1.0200 / $1.2900 | Buy Now |
DISTI #
PANPV8-14R-TY
|
Heilind Electronics | Ring Terminal, large wire, vinyl insulat |
Americas - 0 in Stock 16800 On Order |
|
$0.8884 / $1.1372 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, large wire, 8 AWG, 1/4" stud size, vinyl insulated, bulk package. RoHS: Compliant |
200 In Stock 600 On Order 10605 Factory Stock |
|
$1.1020 / $1.1440 | Buy Now |
DISTI #
87739871
|
Verical | Ring Tongue Terminal 8AWG Copper Red 38.86mm Tin Box RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2238 | Americas - 200 |
|
$1.4300 / $1.4820 | Buy Now |