Part Details for PV8-12R-TY by Panduit Corp
Overview of PV8-12R-TY by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV8-12R-TY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-20318-ND
|
DigiKey | CONN RING CIRC 8AWG #1/2 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 44.2mm 20.83mm Tin Bulk RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
PV8-12R-TY
|
TTI | Terminals Ring Terminal large wire vinyl insulat RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000001407419
|
Sager | Terminals Ring Terminal large wire vinyl insulat | 0 |
|
Buy Now |
Part Details for PV8-12R-TY
PV8-12R-TY CAD Models
PV8-12R-TY Part Data Attributes
|
PV8-12R-TY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV8-12R-TY
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks, 6 Days | |
Terminal and Terminal Block Type | RING TERMINAL |