Part Details for PV8-10RX-TY by Panduit Corp
Overview of PV8-10RX-TY by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for PV8-10RX-TY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0849
|
Newark | Terminal, Ring Tongue, #10, 8Awg, Red, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:8Awg, Conductor Area Csa:10Mm², Product Range:Pv-Rx Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV8-10RX-TY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 466 |
|
$1.0200 / $1.2900 | Buy Now |
DISTI #
298-11960-ND
|
DigiKey | CONN RING FLAT 8AWG #10 CRIMP Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
261 In Stock |
|
$1.0909 / $1.4100 | Buy Now |
DISTI #
PV8-10RX-TY
|
Avnet Americas | Ring Tongue Terminal 8AWG 38.61mm 11.94mm Tin Bulk - Bulk (Alt: PV8-10RX-TY) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8153 | Buy Now |
DISTI #
644-PV8-10RX-TY
|
Mouser Electronics | Terminals VYL-RING 8 RED #10 RoHS: Compliant | 1127 |
|
$0.8840 / $1.3400 | Buy Now |
DISTI #
71091733
|
RS | Ring Terminal large wire 8 AWG #10 stud size vinyl expanded insulation | Panduit PV8-10RX-TY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 90 |
|
$0.9900 / $1.3200 | Buy Now |
DISTI #
PANPV8-10RX-TY
|
Heilind Electronics | RING TERMINAL, LARGE WIRE, EXPANDED VINY | Americas - 9254 in Stock |
|
$0.9146 / $1.1707 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, large wire, 8 AWG, #10 stud size, vinyl expanded insulation, bulk package. RoHS: Compliant |
200 In Stock 57400 Factory Stock |
|
$0.8420 / $1.0750 | Buy Now |
DISTI #
PV8-10RX-TY
|
TTI | Terminals VYL-RING 8 RED #10 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 3400 In Stock |
|
$0.8800 / $1.0500 | Buy Now |
DISTI #
PV8-10RX-TY
|
Avnet Americas | Ring Tongue Terminal 8AWG 38.61mm 11.94mm Tin Bulk - Bulk (Alt: PV8-10RX-TY) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8153 | Buy Now |
DISTI #
PANPV8-10RX-TY
|
Interstate Connecting Components | RING TERMINAL, LARGE WIRE, EXPANDED VINY | 1851 |
|
$0.9146 / $1.1707 | Buy Now |
Part Details for PV8-10RX-TY
PV8-10RX-TY CAD Models
PV8-10RX-TY Part Data Attributes:
|
PV8-10RX-TY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV8-10RX-TY
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL |
Alternate Parts for PV8-10RX-TY
This table gives cross-reference parts and alternative options found for PV8-10RX-TY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV8-10RX-TY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV8-10RX-Q | Ring Terminal | Panduit Corp | PV8-10RX-TY vs PV8-10RX-Q |