Part Details for PV7F2Y0SS-3Q1/ACC-N01-8 by E-Switch Inc
Overview of PV7F2Y0SS-3Q1/ACC-N01-8 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL345BCCZ | Analog Devices | Digital Output Three-Axis Acce | |
ADXL375BCCZ-RL | Analog Devices | Digital Output Three-Axis Acce | |
ADXL343BCCZ | Analog Devices | Digital Output Three-Axis Acce |
Price & Stock for PV7F2Y0SS-3Q1/ACC-N01-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8121
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV7F2Y0SS-3Q1/ACC-N01-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$6.3700 | Buy Now |
DISTI #
PV7F2Y0SS-3Q1/ACC-N01-8-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 2A 48V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11 In Stock |
|
$26.6500 | Buy Now |
DISTI #
612-PV7F2Y0SS3Q1ACCN
|
Mouser Electronics | Pushbutton Switches ANTI-VANDAL RoHS: Compliant | 0 |
|
$23.2400 / $26.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks | 0 |
|
$16.8300 | Buy Now |
DISTI #
37143523
|
Verical | PV7F2Y0SS-3Q1/ACC-N01-8 Min Qty: 8 Package Multiple: 1 | Americas - 22 |
|
$9.7252 | Buy Now |
Part Details for PV7F2Y0SS-3Q1/ACC-N01-8
PV7F2Y0SS-3Q1/ACC-N01-8 CAD Models
PV7F2Y0SS-3Q1/ACC-N01-8 Part Data Attributes
|
PV7F2Y0SS-3Q1/ACC-N01-8
E-Switch Inc
Buy Now
|
Compare Parts:
PV7F2Y0SS-3Q1/ACC-N01-8
E-Switch Inc
|
Samacsys Manufacturer | E-Switch |