Part Details for PV7F2Y0SS-324 by E-Switch Inc
Overview of PV7F2Y0SS-324 by E-Switch Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PV7F2Y0SS-324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6932
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV7F2Y0SS-324 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7900 / $27.6400 | Buy Now |
DISTI #
EG5264-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 2A 48V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
20 In Stock |
|
$19.1414 / $24.2000 | Buy Now |
DISTI #
612-PV7F2Y0SS-324
|
Mouser Electronics | Pushbutton Switches Illuminated, Sealed Anti-vandal switch | 0 |
|
$19.1400 / $24.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$15.2900 | Buy Now |
|
Onlinecomponents.com | Switch Push Button OFF (ON)/ON (OFF) SPST/SPST Flush Round Button 2A 48VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
40 On Order |
|
$18.2300 / $26.2000 | Buy Now |
DISTI #
PV7F2Y0SS-324
|
TME | Switch: vandal resistant, Pos: 2, SPST NC + NO, 2A/48VDC, IP65 Min Qty: 1 | 0 |
|
$25.9400 / $28.8300 | RFQ |
|
Master Electronics | Switch Push Button OFF (ON)/ON (OFF) SPST/SPST Flush Round Button 2A 48VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
40 On Order |
|
$18.2300 / $26.2000 | Buy Now |
Part Details for PV7F2Y0SS-324
PV7F2Y0SS-324 CAD Models
PV7F2Y0SS-324 Part Data Attributes:
|
PV7F2Y0SS-324
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV7F2Y0SS-324
E-Switch Inc
Pushbutton Switch, DPST, Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.079 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS COMPLIANT | |
Body Length or Diameter | 24.7904 mm | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |