Part Details for PV7F2T0SS-325 by E-Switch Inc
Overview of PV7F2T0SS-325 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV7F2T0SS-325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0287
|
Newark | Anti Vandal Sw, Spdt, 2A, 48Vdc, Solder, Product Range:Pv7 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Off-On, On-Off, Pushbutton Actuator Style:Round Flat, Contact Current Ac Max:- Rohs Compliant: Yes |E-Switch PV7F2T0SS-325 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3200 / $18.3400 | Buy Now |
DISTI #
EG5258-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 2A 48V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
12 In Stock |
|
$19.7957 / $25.0300 | Buy Now |
DISTI #
612-PV7F2T0SS-325
|
Mouser Electronics | Pushbutton Switches 0-2A 48VDC Off-On+ On-Off 22mm 2 Pole | 0 |
|
$18.9700 / $25.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$15.8100 | Buy Now |
DISTI #
PV7F2T0SS-325
|
TME | Switch: vandal resistant, Pos: 2, SPST NC + NO, 2A/48VDC, IP65 Min Qty: 1 | 0 |
|
$26.8300 / $29.8200 | RFQ |
Part Details for PV7F2T0SS-325
PV7F2T0SS-325 CAD Models
PV7F2T0SS-325 Part Data Attributes:
|
PV7F2T0SS-325
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV7F2T0SS-325
E-Switch Inc
Pushbutton Switch, DPST, Off-on-off, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.079 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS COMPLIANT | |
Body Length or Diameter | 24.7904 mm | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Function | OFF-ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
Alternate Parts for PV7F2T0SS-325
This table gives cross-reference parts and alternative options found for PV7F2T0SS-325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV7F2T0SS-325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV7F2T0SNG-343 | Pushbutton Switch, DPST, Off-on-off, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV7F2T0SS-325 vs PV7F2T0SNG-343 |
PV7F2T0SS-237 | Pushbutton Switch, DPST, Off-on-off, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV7F2T0SS-325 vs PV7F2T0SS-237 |
PV7F2T0SNG-344 | Pushbutton Switch, DPST, Off-on-off, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV7F2T0SS-325 vs PV7F2T0SNG-344 |
PV7F2T0SNG-303 | Pushbutton Switch, DPST, Off-on-off, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV7F2T0SS-325 vs PV7F2T0SNG-303 |
PV7F2T0SNG-333 | Pushbutton Switch, DPST, Off-on-off, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV7F2T0SS-325 vs PV7F2T0SNG-333 |
PV7F2T0NNG-301 | Pushbutton Switch, DPST, Off-on-off, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV7F2T0SS-325 vs PV7F2T0NNG-301 |
PV7F2T0SNG-211 | Pushbutton Switch, DPST, Off-on-off, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV7F2T0SS-325 vs PV7F2T0SNG-211 |
PV7F2T0SSG-315 | Pushbutton Switch, DPST, Off-on-off, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV7F2T0SS-325 vs PV7F2T0SSG-315 |
PV7F2T0NS-317 | Pushbutton Switch, DPST, Off-on-off, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV7F2T0SS-325 vs PV7F2T0NS-317 |
PV7F2T0NSG-323 | Pushbutton Switch, DPST, Off-on-off, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV7F2T0SS-325 vs PV7F2T0NSG-323 |