Part Details for PV76L12-3P by ITT Interconnect Solutions
Results Overview of PV76L12-3P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV76L12-3P Information
PV76L12-3P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PV76L12-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P9360
|
Newark | Pv/Cv/Kpd |Itt Cannon PV76L12-3P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$266.2200 / $282.8600 | Buy Now |
DISTI #
PV76L12-3P
|
Avnet Americas | - Bulk (Alt: PV76L12-3P) Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$247.4951 / $264.1351 | Buy Now |
DISTI #
965-PV76L12-3P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$281.4700 | Order Now |
DISTI #
ITTPV76L12-3P
|
Heilind Electronics | PV76L12-3P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$262.8200 / $668.5100 | Buy Now |
DISTI #
ITTPV76L12-3P
|
Interstate Connecting Components | PV76L12-3P | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$262.8200 / $668.5100 | Buy Now |
Part Details for PV76L12-3P
PV76L12-3P CAD Models
PV76L12-3P Part Data Attributes
|
PV76L12-3P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
PV76L12-3P
ITT Interconnect Solutions
PV76L12-3P,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 23 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 12-3 |