Part Details for PV75L20-41SL by ITT Interconnect Solutions
Overview of PV75L20-41SL by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBT4-1SL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS | |
WBT4-1SLB | Coilcraft Inc | RF Transformer, 0.04MHz Min, 150MHz Max, ROHS COMPLIANT | |
WBT4-1SLD | Coilcraft Inc | RF Transformer, 0.04MHz Min, 150MHz Max, ROHS COMPLIANT |
Price & Stock for PV75L20-41SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R4295
|
Newark | Pv/Cv/Kpd |Itt Cannon PV75L20-41SL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$313.7400 / $333.3500 | Buy Now |
DISTI #
PV75L20-41SL-ND
|
DigiKey | CONN PLUG HSG FMALE 41POS INLINE Min Qty: 25 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$331.7320 | Buy Now |
DISTI #
PV75L20-41SL
|
Avnet Americas | - Bulk (Alt: PV75L20-41SL) Min Qty: 25 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$306.3875 / $453.4535 | Buy Now |
DISTI #
965-PV75L20-41SL
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$331.7200 | Order Now |
DISTI #
ITTPV75L20-41SL
|
Heilind Electronics | PV75L20-41SL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$309.7400 / $787.8500 | Buy Now | |
DISTI #
ITTPV75L20-41SL
|
Interstate Connecting Components | PV75L20-41SL | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$309.7400 / $787.8500 | Buy Now |
Part Details for PV75L20-41SL
PV75L20-41SL CAD Models
PV75L20-41SL Part Data Attributes
|
PV75L20-41SL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
PV75L20-41SL
ITT Interconnect Solutions
CIRCULAR
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |