Part Details for PV70L20-16PL by ITT Interconnect Solutions
Overview of PV70L20-16PL by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N5016PL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching, TO-3PL, /Tube | |
H5N5016PL-E0-E#T2 | Renesas Electronics Corporation | Nch Single Power MOSFET 500V 50A128mOhm TO-264A | |
10075024-F01-16PLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Headers - Through Hole - Double row - 32 Positions - 2mm (0.079in) - Vertical. |
Price & Stock for PV70L20-16PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P8912
|
Newark | Pv/Cv/Kpd |Itt Cannon PV70L20-16PL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$248.2300 / $263.7500 | Buy Now |
DISTI #
PV70L20-16PL-ND
|
DigiKey | CONN RCPT HSG MALE 16POS PNL MT Min Qty: 25 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$259.4124 | Buy Now |
DISTI #
PV70L20-16PL
|
Avnet Americas | - Bulk (Alt: PV70L20-16PL) Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$242.4125 / $358.7705 | Buy Now |
DISTI #
965-PV70L20-16PL
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$254.2400 | Order Now |
DISTI #
ITTPV70L20-16PL
|
Heilind Electronics | PV70L20-16PL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$237.5600 / $588.7200 | Buy Now | |
DISTI #
ITTPV70L20-16PL
|
Interstate Connecting Components | PV70L20-16PL | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$237.5600 / $588.7200 | Buy Now |
Part Details for PV70L20-16PL
PV70L20-16PL CAD Models
PV70L20-16PL Part Data Attributes
|
PV70L20-16PL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
PV70L20-16PL
ITT Interconnect Solutions
CIRCULAR
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |