-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W3038
|
Newark | Switch, Pushbutton Anti Vandal, Illuminated, Spdt, 2A, 48Vdc, Product Range:Pv6 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spst, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Raised, Contact Voltage Vac:- Rohs Compliant: Yes |E-Switch PV6H240SS-311 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8400 / $9.7800 | Buy Now |
DISTI #
EG5045-ND
|
DigiKey | SWITCH PUSH SPST-NO 2A 48V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
62 In Stock |
|
$8.3688 / $14.0000 | Buy Now |
DISTI #
612-PV6H240SS-311
|
Mouser Electronics | Pushbutton Switches 0-2A 48VDC Off (On) 16mm Stnlss High RoHS: Compliant | 0 |
|
$9.5700 / $13.7100 | Order Now |
DISTI #
72095848
|
RS | Pushbutton Switch, IP65,SPST-NO, OFF-(ON), Red LED, 2A, 48VDC, Solder, PV6 Series | E-Switch PV6H240SS-311 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$11.0800 / $13.9000 | Buy Now |
|
Future Electronics | PV6 Series SPST Red LED Ring Raised Button IP65 Anti-Vandal Switch RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Bulk | 0Bulk |
|
$10.8100 / $10.9300 | Buy Now |
|
Future Electronics | PV6 Series SPST Red LED Ring Raised Button IP65 Anti-Vandal Switch RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Bulk | 0Bulk |
|
$10.8100 / $10.9300 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 48VDC - Stainless Steel Round Button Actuator - Ring Illuminated With Red 1.8VDC LED - Silver Contacts - Solder Lug - Front Panel Mount. RoHS: Compliant |
64 In Stock |
|
$8.6000 / $13.2700 | Buy Now |
DISTI #
PV6H240SS-311
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 2A/48VDC, IP65, OFF-(ON) Min Qty: 40 | 0 |
|
$11.9100 | RFQ |
DISTI #
2830810
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.3551 / $15.6412 | Buy Now |
DISTI #
2830810
|
Farnell | RoHS: Compliant Min Qty: 40 Lead time: 13 Weeks, 5 Days Container: Each | 0 |
|
$13.9910 / $21.5198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV6H240SS-311
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV6H240SS-311
E-Switch Inc
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |