Part Details for PV6F240SS-314 by E-Switch Inc
Overview of PV6F240SS-314 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV6F240SS-314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5414
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV6F240SS-314 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9400 / $13.8600 | Buy Now |
DISTI #
141-PV6F240SS-314-ND
|
DigiKey | SWITCH PB SPST-NO 2A 48V Min Qty: 40 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4667 | Buy Now |
DISTI #
612-PV6F240SS-314
|
Mouser Electronics | Pushbutton Switches ANTI-VANDAL, 2A 48VDC, SPST Off-(On), Panel Mount, Front Solder RoHS: Compliant | 0 |
|
$10.4600 / $13.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks | 0 |
|
$7.6700 | Buy Now |