-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5421
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV6F24011-3L1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5600 / $9.4700 | Buy Now |
DISTI #
141-PV6F24011-3L1-ND
|
DigiKey | SWITCH PB SPST-NO 2A 48V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
101 In Stock |
|
$8.1013 / $9.5300 | Buy Now |
DISTI #
612-PV6F24011-3L1
|
Mouser Electronics | Pushbutton Switches Anti-vandal, SPST, Off-(On), Panel Mount, Front, Black, LED, Orange/Blue, IP65 RoHS: Compliant | 5 |
|
$8.1000 / $9.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks | 0 |
|
$8.1100 | Buy Now |
DISTI #
PV6F24011-3L1
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 2A/48VDC, IP65, OFF-(ON) Min Qty: 40 | 0 |
|
$12.0200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV6F24011-3L1
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV6F24011-3L1
E-Switch Inc
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |