Part Details for PV6-56RX-T by Panduit Corp
Overview of PV6-56RX-T by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV6-56RX-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3674
|
Newark | Terminal, Ring Tongue, 5/16", 6Awg, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:6Awg, Conductor Area Csa:-, Product Range:-, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV6-56RX-T RoHS: Compliant Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: Pack | 0 |
|
$288.3600 / $349.8800 | Buy Now |
DISTI #
298-20315-ND
|
DigiKey | CONN RING FLAT 6AWG #5/16 CRIMP Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1329 In Stock |
|
$1.7444 / $2.2300 | Buy Now |
DISTI #
PV6-56RX-T
|
Avnet Americas | Ring Tongue Terminal 6AWG 43.94mm 15.75mm Tin Bulk - Bulk (Alt: PV6-56RX-T) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,338.8700 | Buy Now |
DISTI #
644-PV6-56RX-T
|
Mouser Electronics | Terminals Ring Term large wire expanded viny RoHS: Compliant | 123 |
|
$1.5300 / $1.6500 | Buy Now |
DISTI #
71947978
|
RS | Ring Terminal, large wire, 6 AWG, 5/16# stud size, vinyl expanded insulation | Panduit PV6-56RX-T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.4400 | RFQ |
DISTI #
PANPV6-56RX-T
|
Heilind Electronics | RING TERMINAL, LARGE WIRE, EXPANDED VINY | Americas - 0 in Stock4500 On Order |
|
$1.5019 / $1.9225 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, large wire, 6 AWG, 5/16# stud size, vinyl expanded insulation, bulk package. RoHS: Compliant |
1135 In Stock |
|
$1.3400 / $1.5600 | Buy Now |
DISTI #
62247857
|
Verical | Ring Tongue Terminal 6AWG Copper Blue 43.94mm Tin Box RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2211 | Americas - 1000 |
|
$1.7420 / $2.0280 | Buy Now |
DISTI #
PV6-56RX-T
|
TTI | Terminals Ring Term large wire expanded viny RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$1.4200 / $1.5300 | Buy Now |
DISTI #
000000000000632104
|
Sager | Terminals Ring Term large wire expanded viny Min Qty: 200 | 0 |
|
$1.1700 / $1.3400 | Buy Now |
Part Details for PV6-56RX-T
PV6-56RX-T CAD Models
PV6-56RX-T Part Data Attributes
|
PV6-56RX-T
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV6-56RX-T
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |
Alternate Parts for PV6-56RX-T
This table gives cross-reference parts and alternative options found for PV6-56RX-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV6-56RX-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV6-56R-X | Ring Terminal | Panduit Corp | PV6-56RX-T vs PV6-56R-X |