Part Details for PV6-38R-T by Panduit Corp
Overview of PV6-38R-T by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV6-38R-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9798
|
Newark | Terminal, Ring Tongue, 3/8", 6Awg, Blue, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm², Product Range:Pv Series, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV6-38R-T Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $1.5100 | Buy Now |
DISTI #
298-15719-ND
|
DigiKey | CONN RING FLAT 6AWG #3/8 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
297 In Stock |
|
$1.5299 / $1.9700 | Buy Now |
DISTI #
PV6-38R-T
|
Avnet Americas | Ring Tongue Terminal 6AWG 44.2mm 15.75mm Tin Bulk - Bulk (Alt: PV6-38R-T) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1434 | Buy Now |
DISTI #
644-PV6-38R-T
|
Mouser Electronics | Terminals Ring Terminal large wire vinyl insulat RoHS: Compliant | 1773 |
|
$1.1900 / $1.4500 | Buy Now |
DISTI #
V36:1790_07014805
|
Arrow Electronics | Ring Tongue Terminal 6AWG Copper Blue 44.2mm Tin Box Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 90 |
|
$0.9785 | Buy Now |
DISTI #
71264019
|
RS | Ring Terminal, large wire, 6 AWG, 3/8" stud size, vinyl insulated | Panduit PV6-38R-T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 / $1.5200 | RFQ |
DISTI #
PANPV6-38R-T
|
Heilind Electronics | RING TERMINAL, LARGE WIRE, VINYL INSULAT | Americas - 147 in Stock33 On Order |
|
$1.2629 / $1.3682 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 6AWG 44.2mm 15.75mm Tin Bulk RoHS: Compliant |
600 In Stock 2600 Factory Stock |
|
$1.1800 / $1.2000 | Buy Now |
DISTI #
62519636
|
Verical | Ring Tongue Terminal 6AWG Copper Blue 44.2mm Tin Box Min Qty: 200 Package Multiple: 200 Date Code: 2216 | Americas - 600 |
|
$1.5475 / $1.5894 | Buy Now |
DISTI #
59429151
|
Verical | Ring Tongue Terminal 6AWG Copper Blue 44.2mm Tin Box Min Qty: 6 Package Multiple: 1 | Americas - 90 |
|
$0.9785 | Buy Now |
Part Details for PV6-38R-T
PV6-38R-T CAD Models
PV6-38R-T Part Data Attributes
|
PV6-38R-T
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV6-38R-T
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |