Part Details for PV6-10RX-X by Panduit Corp
Overview of PV6-10RX-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for PV6-10RX-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV6-10RX-X
|
Avnet Americas | Ring Tongue Terminal 6AWG 40.9mm 11.9mm Tin - Bag (Alt: PV6-10RX-X) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bag | 0 |
|
$2.7881 | Buy Now |
DISTI #
PANPV6-10RX-X
|
Heilind Electronics | Ring Terminal, large wire, expanded viny | Americas - 0 in Stock |
|
$3.6662 / $3.9717 | Buy Now |
DISTI #
PV6-10RX-X
|
Avnet Americas | Ring Tongue Terminal 6AWG 40.9mm 11.9mm Tin - Bag (Alt: PV6-10RX-X) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bag | 0 |
|
$2.7881 | Buy Now |
DISTI #
000000000003100721
|
Sager | Terminals VYL-RING 6 BLU #10 Min Qty: 100 | 0 |
|
$2.9100 / $3.3100 | Buy Now |
Part Details for PV6-10RX-X
PV6-10RX-X CAD Models
PV6-10RX-X Part Data Attributes:
|
PV6-10RX-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV6-10RX-X
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |