Part Details for PV54-150-155.52MHZ by Connor-Winfield
Overview of PV54-150-155.52MHZ by Connor-Winfield
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV54-150-155.52MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 72 |
|
RFQ |
Part Details for PV54-150-155.52MHZ
PV54-150-155.52MHZ CAD Models
PV54-150-155.52MHZ Part Data Attributes
|
PV54-150-155.52MHZ
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
PV54-150-155.52MHZ
Connor-Winfield
PECL Output Clock Oscillator, 155.52MHz Nom, HERMETIC SEALED, METAL, WELDED PACKAGE-14/5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | HERMETIC SEALED, METAL, WELDED PACKAGE-14/5 | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 75 ppm | |
Frequency Stability | 20% | |
Linearity | 10% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 20.27mm x 12.62mm x 7.87mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % |