Part Details for PV50S by Alfatronix Ltd
Overview of PV50S by Alfatronix Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDPV50S565GTLF | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connector, Input Output Connectors, 50 Way Socket Right Angle, Female Screw UNC 4-40 + board lock. | |
DDPV50S564MTLF | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connector, Input Output Connectors, 50 Way Socket Right Angle, Female Screw UNC 4-40 + Metal Bracket. |
Price & Stock for PV50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3448
|
Newark | Dc-Dc Converter, 12V, 50A Rohs Compliant: Yes |Alfatronix PV50S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$335.3200 / $517.0800 | Buy Now |