PV5-33R2-FB
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 5W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, 5039,

Overview of PV5-33R2-FB by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADM7150ACPZ-3.3-R2 Analog Devices 800mA ULN LDO 3.3Vo
ADM7160ACPZN3.3-R2 Analog Devices Ultra-Low Noise 200mA LDO
ADM7160AUJZ-3.3-R2 Analog Devices 200mA LDO 3.3Vout

CAD Models for PV5-33R2-FB by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PV5-33R2-FB by RCD Components Inc

PV5-33R2-FB
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Fireproof
Lead Diameter
1.016 mm
Lead Length
3.81 mm
Lead Spacing
5.08 mm
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
25.4 mm
Package Length
12.7 mm
Package Style
PCB Mount
Package Width
10 mm
Packing Method
Bulk
Rated Power Dissipation (P)
5 W
Resistance
33.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
5039
Technology
WIRE WOUND
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. PV5-33R2-FB
    RCD Components Inc
    Fixed Resistor, Wire Wound, 5W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, 5039,
    VS

Alternate Parts for PV5-33R2-FB

This table gives cross-reference parts and alternative options found for PV5-33R2-FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV5-33R2-FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PV5P-33R2-FB Fixed Resistor, Wire Wound, 5W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, 5039, RCD Components Inc PV5-33R2-FB vs PV5P-33R2-FB
PV5B-33R2-FB Fixed Resistor, Wire Wound, 5W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, 5039, RCD Components Inc PV5-33R2-FB vs PV5B-33R2-FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PV5-33R2-FB by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PV5-33R2-FB by RCD Components Inc

Select Manufacturer
Which Manufacturer of PV5-33R2-FB would you like to use for your alert(s)?
  • Please alert me when PV5-33R2-FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PV5-33R2-FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PV5-33R2-FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PV5-33R2-FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PV5-33R2-FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PV5-33R2-FB by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: