Part Details for PV4FWY0SS-304-M26 by E-Switch Inc
Overview of PV4FWY0SS-304-M26 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PV4FWY0SS-304-M26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK4643
|
Newark | Pv4Fwy0Ss-304-M26 Rohs Compliant: Yes |E-Switch PV4FWY0SS-304-M26 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7300 / $30.7900 | Buy Now |
DISTI #
141-PV4FWY0SS-304-M26-ND
|
DigiKey | SWITCH PB DPST-NO/NC 2A 24V Min Qty: 40 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9260 | Buy Now |
DISTI #
612-PV4FWY0SS304M26
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$17.0200 / $21.3200 | Order Now |
DISTI #
75064545
|
RS | PV4FWY0SS-304-M26 | E-Switch PV4FWY0SS-304-M26 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks | 0 |
|
$17.0300 | Buy Now |