-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3587
|
Newark | Anti-Vadal Pushbutton Switch, Dpdt, 2A, 48Vdc, Product Range:Pv4 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Off-(On), On-(Off), Pushbutton Actuator Style:Round Flat, Ip Rating:Ip65 Rohs Compliant: Yes |E-Switch PV4F2Y0SS-341 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9200 / $25.2100 | Buy Now |
DISTI #
EG4715-ND
|
DigiKey | SWITCH PUSHBUTTON DPST 2A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
32 In Stock |
|
$25.6496 / $35.3900 | Buy Now |
DISTI #
612-PV4F2Y0SS-341
|
Mouser Electronics | Pushbutton Switches Off-(On)+On-(Off) RoHS: Compliant | 0 |
|
$26.4900 / $35.3800 | Order Now |
|
Future Electronics | PV4 Series 2A DPST On-Mom/Off-Mom Blue Illuminated Anti Vandal Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$26.9900 | Buy Now |
DISTI #
PV4F2Y0SS-341
|
TME | Switch: vandal resistant, Pos: 2, SPST NC + NO, 2A/24VDC, IP65 Min Qty: 1 | 0 |
|
$34.9500 / $39.3200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV4F2Y0SS-341
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV4F2Y0SS-341
E-Switch Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |