Part Details for PV4F2H0SSG-211 by E-Switch Inc
Overview of PV4F2H0SSG-211 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for PV4F2H0SSG-211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3421
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV4F2H0SSG-211 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6100 / $14.3500 | Buy Now |
DISTI #
141-PV4F2H0SSG-211-ND
|
DigiKey | SWITCH PB DPDT 2A 24V Min Qty: 40 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1505 | Buy Now |
DISTI #
612-PV4F2H0SSG-211
|
Mouser Electronics | Pushbutton Switches Anti-vandal, DPDT, On-(On), Panel Mount, Front, Silver, LED, Red, IP65 RoHS: Compliant | 0 |
|
$15.3000 / $20.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$13.1900 | Buy Now |