-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPDT, On-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6899
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV4F2H011-311 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4800 / $29.0700 | Buy Now |
DISTI #
EG4721-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 2A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
37 In Stock |
|
$16.0750 / $25.4600 | Buy Now |
DISTI #
612-PV4F2H011-311
|
Mouser Electronics | Pushbutton Switches 2A 24VDC 19mm Double Pole On-(On) RoHS: Compliant | 0 |
|
$18.8300 / $25.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks | 0 |
|
$16.0800 | Buy Now |
DISTI #
PV4F2H011-311
|
TME | Switch: vandal resistant, Pos: 2, DPDT, 2A/24VDC, IP65, ON-(ON) Min Qty: 1 | 0 |
|
$24.2600 / $27.2900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV4F2H011-311
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV4F2H011-311
E-Switch Inc
Pushbutton Switch, DPDT, On-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.079 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ILLUMINATION COLOR - RED | |
Bushing Diameter | 0.748 inch | |
Bushing Type | M19P1 | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for PV4F2H011-311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV4F2H011-311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV4F2H0SS | Pushbutton Switch, DPDT, On-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV4F2H011-311 vs PV4F2H0SS |