PV4F2G0SS
Description: Pushbutton Switch, DPDT, On-on, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount

Overview of PV4F2G0SS by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems

Price & Stock for PV4F2G0SS by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 24R3559
Newark Ea Rohs Compliant: Yes |E-Switch PV4F2G0SS RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $34.9100
  • 5,000 $33.0400
  • 10,000 $29.4000
$29.4000 / $34.9100 Buy Now
DISTI # PV4F2G0SS-ND
DigiKey SWITCH PUSHBUTTON DPDT 2A 24V Min Qty: 40 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 40 $25.1167
$25.1167 Buy Now
DISTI # 612-PV4F2G0SS
Mouser Electronics Pushbutton Switches Illuminated, Sealed Anti-vandal switch RoHS: Compliant 21
  • 1 $30.5800
  • 10 $27.7600
  • 25 $26.5100
  • 40 $25.1100
  • 120 $24.1700
  • 280 $22.6100
$22.6100 / $30.5800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks 0
  • 40 $19.3100
$19.3100 Buy Now
DISTI # PV4F2G0SS
TME Switch: vandal resistant, Pos: 2, DPDT, 2A/24VDC, IP65, ON-ON, PV4 Min Qty: 40 0
  • 40 $29.0100
$29.0100 RFQ

CAD Models for PV4F2G0SS by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PV4F2G0SS by E-Switch Inc

PV4F2G0SS
E-Switch Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.33
Samacsys Manufacturer
E-Switch
Actuator Finish
STAINLESS STEEL
Actuator Length
0.079 inch
Actuator Type
FLAT TYPE
Additional Feature
ILLUMINATION COLOR - NONE
Body Height
28.5 mm
Body Length or Diameter
17.6 mm
Bushing Diameter
0.693 inch
Bushing Type
M19P1
Center Contact Material
SILVER CADMIUM OXIDE
Contact Current(DC)-Max
2 A
Contact (DC) Max Rating R Load
2A@48VDC
Contact Function
ON-ON
Contact Resistance
0.05 mΩ
Contact Voltage(DC)-Max
48 V
Dielectric Withstand Volts
2000VAC V
Electrical Life
50000 Cycle(s)
End Contact Material
SILVER CADMIUM OXIDE
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT-THREADED
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Sealing
IP65
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
SILVER
Terminal Length
0.315 inch
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. PV4F2G0SS
    E-Switch Inc
    Pushbutton Switch, DPDT, On-on, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount
    VS

Related Parts for PV4F2G0SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PV4F2G0SS by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PV4F2G0SS by E-Switch Inc

Select Manufacturer
Which Manufacturer of PV4F2G0SS would you like to use for your alert(s)?
  • Please alert me when PV4F2G0SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PV4F2G0SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PV4F2G0SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PV4F2G0SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PV4F2G0SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PV4F2G0SS by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: