-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPDT, On-on, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6892
|
Newark | Vandal Switch, Dpdt, 2A, 48Vdc, Product Range:Pv4 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Dpdt, Switch Operation:On-On, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural, Contact Current Ac Max:- Rohs Compliant: Yes |E-Switch PV4F2G0SS-341 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6700 / $18.6300 | Buy Now |
DISTI #
EG4714-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 2A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
97 In Stock |
|
$21.4443 / $27.1200 | Buy Now |
DISTI #
612-PV4F2G0SS-341
|
Mouser Electronics | Pushbutton Switches 2A 24VDC BLU LED 19mm On-On DPDT RoHS: Compliant | 139 |
|
$19.8100 / $26.4000 | Buy Now |
DISTI #
72100888
|
RS | Pushbutton, PV4,IP65,DPDT, ON-ON, Blue 2.8VLED Ring,2A,24VDC, Stainless, Gold, Solder | E-Switch PV4F2G0SS-341 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$18.7400 / $26.4000 | Buy Now |
|
Future Electronics | PV4 Series 2 A DPDT On-On Blue Illuminated Anti Vandal Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$20.3400 | Buy Now |
|
Future Electronics | PV4 Series 2 A DPDT On-On Blue Illuminated Anti Vandal Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$20.3400 | Buy Now |
DISTI #
80939552
|
Verical | Switch Push Button ON ON DPDT Flat Round Button 2A 48VDC Panel Mount Solder Lug Min Qty: 2 Package Multiple: 1 Date Code: 2418 | Americas - 53 |
|
$36.3350 | Buy Now |
DISTI #
PV4F2G0SS-341
|
TME | Switch: vandal resistant, Pos: 2, DPDT, 2A/24VDC, IP65, ON-ON, blue Min Qty: 1 | 0 |
|
$25.8200 / $29.0500 | RFQ |
|
Master Electronics | Switch Push Button ON ON DPDT Round Flat Button 2A 48VDC Solder Lug Panel Mount RoHS: Compliant |
55 In Stock |
|
$19.8200 / $27.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV4F2G0SS-341
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV4F2G0SS-341
E-Switch Inc
Pushbutton Switch, DPDT, On-on, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | E-Switch | |
Actuator Finish | STAINLESS STEEL | |
Actuator Length | 0.079 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ILLUMINATION COLOR - BLUE | |
Bushing Diameter | 0.748 inch | |
Bushing Type | M19P1 | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |