-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPDT, On-on, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T0012
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV4F2G0SS-325 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0700 / $30.9600 | Buy Now |
DISTI #
EG5944-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 2A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$21.4443 / $27.1200 | Buy Now |
DISTI #
612-PV4F2G0SS-325
|
Mouser Electronics | Pushbutton Switches 2A 24VDC ORANGE LED 19mm On-On RoHS: Compliant | 26 |
|
$21.4400 / $27.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$17.1300 | Buy Now |
DISTI #
PV4F2G0SS-325
|
TME | Switch: vandal resistant, Pos: 2, DPDT, 2A/24VDC, IP65, ON-ON, PV4 Min Qty: 40 | 0 |
|
$26.4800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV4F2G0SS-325
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV4F2G0SS-325
E-Switch Inc
Pushbutton Switch, DPDT, On-on, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | E-Switch | |
Actuator Finish | STAINLESS STEEL | |
Actuator Length | 0.079 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ILLUMINATION COLOR - ORANGE | |
Bushing Diameter | 0.748 inch | |
Bushing Type | M19P1 | |
Center Contact Material | SILVER CADMIUM OXIDE | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |