Part Details for PV4F2B0SSG-324 by E-Switch Inc
Overview of PV4F2B0SSG-324 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PV4F2B0SSG-324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3595
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV4F2B0SSG-324 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1400 / $24.7900 | Buy Now |
DISTI #
141-PV4F2B0SSG-324-ND
|
DigiKey | SWITCH PB SPDT 2A 24V Min Qty: 40 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8317 | Buy Now |
DISTI #
612-PV4F2B0SSG-324
|
Mouser Electronics | Pushbutton Switches Anti-vandal, SPDT, On-(On), Panel Mount, Front, Silver, LED, Orange, IP65 RoHS: Compliant | 0 |
|
$13.7000 / $21.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$13.7100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.3200 / $26.7000 | Buy Now |