-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH PUSHBUTTON SPDT 2A 48V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3417
|
Newark | Anti Vandal Switch, Spdt, 2A, 24Vdc/Panl, Product Range:-, Panel Cutout Diameter:19Mm, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Anodized, Ip Rating:Ip67 Rohs Compliant: Yes |E-Switch PV4F2B011-3R4 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7600 / $17.6700 | Buy Now |
DISTI #
EG5413-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 2A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
724 In Stock |
|
$16.2362 / $25.7100 | Buy Now |
DISTI #
612-PV4F2B011-3R4
|
Mouser Electronics | Pushbutton Switches 2A 24VDC 1P On(On) Blk, RGB 12V 19mm RoHS: Compliant | 1 |
|
$18.5600 / $25.7100 | Buy Now |
DISTI #
72100886
|
RS | Pushbutton, PV4,IP65,SPDT, ON-(ON),R/G/B LED Ring,2A,24VDC, Stainless Steel, Solder | E-Switch PV4F2B011-3R4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 34 |
|
$18.6200 / $26.2200 | Buy Now |
DISTI #
69080910
|
Verical | Switch Push Button ON (ON) SPDT Flat Round Button 2A 24VDC MomentaryContact Panel Mount Solder Lug Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 39 |
|
$31.0895 / $35.6835 | Buy Now |
DISTI #
PV4F2B011-3R4
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 2A/24VDC, IP67, ON-(ON) Min Qty: 1 | 6 |
|
$24.9700 / $28.0900 | Buy Now |
|
Master Electronics | Switch Push Button ON (ON) SPDT Flat Round Button 2A 24VDC Momentary Contact Panel Mount Solder Lug RoHS: Compliant |
41 In Stock |
|
$15.8400 / $28.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV4F2B011-3R4
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV4F2B011-3R4
E-Switch Inc
SWITCH PUSHBUTTON SPDT 2A 48V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |