Part Details for PV4F2B011-324 by TE Connectivity
Overview of PV4F2B011-324 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV4F2B011-324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button ON (ON) SPDT Round Flat Button 2A 24VDC Momentary Contact Panel Mount Solder Lug RoHS: Compliant | 0 |
|
$22.8300 / $33.2800 | Buy Now |
DISTI #
PV4F2B011-324
|
Relay Specialties | Anti-Vandal Switch, 16mm diaPanel Mount, SPDT, On-MomBlack Anodized, Flat Min Qty: 1 | 0 |
|
$21.4500 / $29.7100 | RFQ |