-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH PUSHBUTTON SPDT 2A 48V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3425
|
Newark | Anti Vandal Sw, Spdt, 2A, 24Vdc, Solder, Product Range:Pv4 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spdt, Switch Operation:On-On, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural, Ip Rating:Ip65 Rohs Compliant: Yes |E-Switch PV4F230SS-3R4 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3900 / $19.3900 | Buy Now |
DISTI #
EG5412-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 2A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
123 In Stock |
|
$22.3131 / $28.2200 | Buy Now |
DISTI #
612-PV4F230SS-3R4
|
Mouser Electronics | Pushbutton Switches 2A 24VDC 1P On-On RGB 12V 19mm RoHS: Compliant | 74 |
|
$20.9300 / $27.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks | 0 |
|
$17.8200 | Buy Now |
DISTI #
69140759
|
Verical | SWITCH PUSHBUTTON SPDT 2A 48V Min Qty: 2 Package Multiple: 1 Date Code: 2143 | Americas - 29 |
|
$31.6674 / $33.9114 | Buy Now |
DISTI #
PV4F230SS-3R4
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 2A/24VDC, IP65, ON-ON, PV4 Min Qty: 40 | 0 |
|
$26.4300 | RFQ |
|
Master Electronics | Pushbutton Switch - Anti-Vandal - SPDT - On-On - 2A 24VDC - Round, Button, Flush Silver Actuator - 12 VDC Red/Green/Blue LED - Solder/Quick Connect. |
30 In Stock |
|
$18.0700 / $26.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV4F230SS-3R4
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV4F230SS-3R4
E-Switch Inc
SWITCH PUSHBUTTON SPDT 2A 48V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |