-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV4F230SS-3R1 by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3612
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV4F230SS-3R1 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8800 / $32.0300 | Buy Now |
DISTI #
141-PV4F230SS-3R1-ND
|
DigiKey | SWITCH PB SPDT 2A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
40 In Stock |
|
$19.1551 / $28.6500 | Buy Now |
DISTI #
612-PV4F230SS-3R1
|
Mouser Electronics | Pushbutton Switches Anti-vandal, SPDT, On-On, Panel Mount, Front, Silver, LED, RGB, IP65 RoHS: Compliant | 0 |
|
$19.0500 / $27.3800 | Order Now |
|
Future Electronics | Pushbutton Switches RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks | 0 |
|
$17.7200 | Buy Now |
DISTI #
PV4F230SS-3R1
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 2A/24VDC, IP65, ON-ON, PV4 Min Qty: 40 | 0 |
|
$23.6500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV4F230SS-3R1
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV4F230SS-3R1
E-Switch Inc
Pushbutton Switch,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) |