-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5380
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV4F230SS-336 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2800 / $27.0900 | Buy Now |
DISTI #
EG5290-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 2A 24V Min Qty: 40 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4887 | Buy Now |
DISTI #
612-PV4F230SS-336
|
Mouser Electronics | Pushbutton Switches 2A 24VDC ON-ON SPDT ILLUM GRN IP65 RoHS: Compliant | 0 |
|
$19.4800 / $24.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks | 0 |
|
$14.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV4F230SS-336
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV4F230SS-336
E-Switch Inc
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |