Part Details for PV48-T512 by Astrodyne TDI Power Supplies & EMI Filters
Overview of PV48-T512 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T51236L5BB | Renesas Electronics Corporation | 2.5V 2M 32QUE MULTI-Q | |
72T51243L6BBI | Renesas Electronics Corporation | 2.5V 2M 32QUE MULTI-Q | |
72T51248L6-7BBI | Renesas Electronics Corporation | 2.5V X40 1M MULTI-QUEUE |
Price & Stock for PV48-T512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 45 |
|
RFQ |
Part Details for PV48-T512
PV48-T512 CAD Models
PV48-T512 Part Data Attributes
|
PV48-T512
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
PV48-T512
Astrodyne TDI Power Supplies & EMI Filters
DC-DC Regulated Power Supply Module, 3 Output, 50W, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RO ASSOCIATES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | +12V/-12V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 39 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XUFM-P14 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |