Part Details for PV40K3225T by SEI Stackpole Electronics Inc
Results Overview of PV40K3225T by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV40K3225T Information
PV40K3225T by SEI Stackpole Electronics Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PV40K3225T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV40K3225T
|
Avnet Americas | Var MOV 40VAC/56VDC 100A 68V 3225 SMD T/R - Tape and Reel (Alt: PV40K3225T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3240 / $1.0110 | Buy Now |
|
NAC | MLV, 40V (Vrms), 10%, 3225, 400A - Low & Med Voltage Plastic Encaps. SMD Varistor RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.3700 / $0.4400 | Buy Now |
Part Details for PV40K3225T
PV40K3225T CAD Models
PV40K3225T Part Data Attributes
|
PV40K3225T
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PV40K3225T
SEI Stackpole Electronics Inc
Varistor, 56V, 2.2J, Surface Mount, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 40 V | |
Construction | Rectangular | |
Energy Absorbing Capacity-Max | 2.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 10 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Tolerance | 10% | |
Working Voltage | 56 V |