Part Details for PV3WG2B0NN-203 by E-Switch Inc
Overview of PV3WG2B0NN-203 by E-Switch Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PV3WG2B0NN-203
PV3WG2B0NN-203 CAD Models
PV3WG2B0NN-203 Part Data Attributes
|
PV3WG2B0NN-203
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV3WG2B0NN-203
E-Switch Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.146 inch | |
Actuator Material | BRASS | |
Actuator Type | GUARDED BUTTON | |
Additional Feature | APPROVALS: UL | |
Body Height | 28.8 mm | |
Body Length or Diameter | 18 mm | |
Bushing Diameter | 0.709 inch | |
Bushing Length | 0.768 inch | |
Center Contact Material | PHOSPHOR BRONZE | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | NICKEL | |
Illumination | WHITE LAMP | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYCARBONATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP40; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.275 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |