Part Details for PV3WF2H0SS-315 by E-Switch Inc
Overview of PV3WF2H0SS-315 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PV3WF2H0SS-315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7138
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV3WF2H0SS-315 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7000 / $22.2000 | Buy Now |
DISTI #
EG5285-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 2A 48V Min Qty: 40 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$16.2170 | Buy Now |
DISTI #
612-PV3WF2H0SS-315
|
Mouser Electronics | Pushbutton Switches 0-2A 48VDC On-(On) 16mm Stnlss 1 Pole | 0 |
|
$16.2100 / $19.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks | 0 |
|
$12.2800 | Buy Now |