Part Details for PV3WF2H011-314 by E-Switch Inc
Overview of PV3WF2H011-314 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for PV3WF2H011-314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK4626
|
Newark | Pv3Wf2H011-314 Rohs Compliant: Yes |E-Switch PV3WF2H011-314 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4000 / $17.5700 | Buy Now |
DISTI #
141-PV3WF2H011-314-ND
|
DigiKey | SWITCH PB DPDT 2A 48V Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2880 | Buy Now |
DISTI #
612-PV3WF2H011314
|
Mouser Electronics | Pushbutton Switches Anti-vandal, DPDT, On-(On), Panel Mount, Front, Black, LED, Red, IP67 RoHS: Compliant | 0 |
|
$10.8300 / $15.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$9.7200 | Buy Now |
Part Details for PV3WF2H011-314
PV3WF2H011-314 CAD Models
PV3WF2H011-314 Part Data Attributes
|
PV3WF2H011-314
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV3WF2H011-314
E-Switch Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) |