PV3SWC2H011G
Description: Pushbutton Switch

Overview of PV3SWC2H011G by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PV3SWC2H011G by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 40AH3580
Newark Ea Rohs Compliant: Yes |E-Switch PV3SWC2H011G RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $17.7400
  • 5,000 $17.1300
  • 10,000 $16.5500
$16.5500 / $17.7400 Buy Now
DISTI # 141-PV3SWC2H011G-ND
DigiKey SWITCH PB DPDT 2A 48V Min Qty: 10 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $14.4260
$14.4260 Buy Now
DISTI # 612-PV3SWC2H011G
Mouser Electronics Pushbutton Switches Anti-vandal, DPDT, On-(On), Panel Mount, Front, Black, IP67 RoHS: Compliant 0
  • 1 $16.0800
  • 10 $14.4200
  • 25 $13.7900
  • 50 $13.0700
  • 100 $12.6000
  • 250 $11.8100
  • 500 $10.9300
$10.9300 / $16.0800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks 0
  • 10 $9.8100
$9.8100 Buy Now

CAD Models for PV3SWC2H011G by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PV3SWC2H011G by E-Switch Inc

PV3SWC2H011G
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
E-Switch
Actuator Color
BLACK
Actuator Length
0.146 inch
Actuator Material
ALUMINUM
Actuator Type
CONCAVE TYPE
Additional Feature
APPROVALS: UL
Body Color
BLACK
Body Height
24.3 mm
Body Length or Diameter
18 mm
Bushing Diameter
0.709 inch
Bushing Length
0.591 inch
Center Contact Material
PHOSPHOR BRONZE
Contact Current(DC)-Max
2 A
Contact (DC) Max Rating R Load
2A@48VDC
Contact Function
ON-(ON)
Contact Resistance
0.05 mΩ
Contact Voltage(DC)-Max
48 V
Dielectric Withstand Volts
2000VAC V
Electrical Life
50000 Cycle(s)
End Contact Material
GOLD
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE/POLYCARBONATE
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
55 °C
Operating Temperature-Min
-20 °C
Sealing
IP40; IP67
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
SILVER
Terminal Length
0.267 inch
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. PV3SWC2H011G
    E-Switch Inc
    Pushbutton Switch
    VS

Related Parts for PV3SWC2H011G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PV3SWC2H011G by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PV3SWC2H011G by E-Switch Inc

Select Manufacturer
Which Manufacturer of PV3SWC2H011G would you like to use for your alert(s)?
  • Please alert me when PV3SWC2H011G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PV3SWC2H011G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PV3SWC2H011G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PV3SWC2H011G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PV3SWC2H011G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PV3SWC2H011G by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: