-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPDT, On-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T3831
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV3H2H0NN-331 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4100 / $15.9200 | Buy Now |
DISTI #
EG5147-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 2A 48V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
14 In Stock |
|
$8.8050 / $14.4400 | Buy Now |
DISTI #
612-PV3H2H0NN-331
|
Mouser Electronics | Pushbutton Switches Illuminated, Sealed Anti-vandal switch RoHS: Compliant | 0 |
|
$11.3100 / $14.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks | 0 |
|
$8.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV3H2H0NN-331
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV3H2H0NN-331
E-Switch Inc
Pushbutton Switch, DPDT, On-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Finish | NICKEL | |
Actuator Length | 0.154 inch | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Body Height | 8.9154 mm | |
Bushing Diameter | 0.629 inch | |
Bushing Length | 0.791 inch | |
Bushing Type | M16X1 | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.236 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |