There are no models available for this part yet.
Overview of PV3H2B0BBG-341 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PV3H2B0BBG-341 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Push Button ON (ON) SPDT Raised Round Button 2A 48VDC Momentary Contact Panel Mount Solder Lug RoHS: Compliant | 0 |
|
$12.4500 / $26.0700 | Buy Now | ||
DISTI #
PV3H2B0BBG-341
|
Relay Specialties | Anti-Vandal Switch, 16mm diaPanel Mount, SPDT, On-MomBrushed Stainless, High Min Qty: 1 | 0 |
|
$13.1800 / $17.9100 | RFQ |
CAD Models for PV3H2B0BBG-341 by TE Connectivity
Related Parts for PV3H2B0BBG-341
-
PV3H2B0NN-341Pushbutton Switches
-
PSMAJ440A-13Transient Suppressors
-
PV-3A10F-CTElectric Fuses
-
PV10-27B05R2Power Supply Modules
-
PTGL18AR2R3H4B71B0Non-linear Resistors
-
PT6624DSwitching Regulator or Controllers
-
PUZ3-D5-S15-DOther Analog ICs
-
PSMN2R7-30BLPower Field-Effect Transistors
-
PUMH9Small Signal Bipolar Transistors