-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y2620
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV3H2B0BBG-341 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3800 / $18.6200 | Buy Now |
DISTI #
141-PV3H2B0BBG-341-ND
|
DigiKey | SWITCH PB SPDT 2A 48V Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2262 | Buy Now |
DISTI #
612-PV3H2B0BBG-341
|
Mouser Electronics | Pushbutton Switches Anti-vandal, SPDT, On-(On), Panel Mount, Front, Silver, LED, Blue, IP40 RoHS: Compliant | 39 |
|
$13.2200 / $17.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Lead time: 14 Weeks | 0 |
|
$10.3000 | Buy Now |
DISTI #
PV3H2B0BBG-341
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 2A/48VDC, IP40, ON-(ON) Min Qty: 200 | 0 |
|
$15.5600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV3H2B0BBG-341
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV3H2B0BBG-341
E-Switch Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) |