Part Details for PV3H2B011-214 by TE Connectivity
Overview of PV3H2B011-214 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV3H2B011-214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button ON (ON) SPDT Raised Round Button 1A 24VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$10.3200 / $16.3700 | Buy Now |
DISTI #
PV3H2B011-214
|
Relay Specialties | Anti-Vandal Switch, 16mm diaPanel Mount, SPDT, On-MomBlack Anodized, High Min Qty: 1 | 0 |
|
$13.2900 / $16.6100 | RFQ |