Part Details for PV3F2H0SS-324 by E-Switch Inc
Overview of PV3F2H0SS-324 by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV3F2H0SS-324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PV3F2H0SS-324
|
Mouser Electronics | Pushbutton Switches Anti-vandal, DPDT, On-(On), Panel Mount, Front, Silver, LED, Orange, IP40 RoHS: Compliant | 0 |
|
$9.1100 / $13.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$8.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.0700 / $13.8200 | Buy Now |
Part Details for PV3F2H0SS-324
PV3F2H0SS-324 CAD Models
PV3F2H0SS-324 Part Data Attributes:
|
PV3F2H0SS-324
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV3F2H0SS-324
E-Switch Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.06 inch | |
Actuator Travel | 2.8 mm | |
Actuator Type | FLAT TYPE | |
Body Height | 30 mm | |
Body Length or Diameter | 16 mm | |
Bushing Type | M16X1.0 | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | ORANGE LED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 4 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.228 inch | |
Termination Type | SOLDER |