Part Details for PV3F2BOBB-344 (ALTERNATE: PV3F2BOBB-344) by ESwitch / RS PRO
Results Overview of PV3F2BOBB-344 (ALTERNATE: PV3F2BOBB-344) by ESwitch / RS PRO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV3F2BOBB-344 (ALTERNATE: PV3F2BOBB-344) Information
PV3F2BOBB-344 (ALTERNATE: PV3F2BOBB-344) by ESwitch / RS PRO is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP292 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, SO4 | |
TLP290(SE | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, SO4 | |
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 |
Price & Stock for PV3F2BOBB-344 (ALTERNATE: PV3F2BOBB-344)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74829693
|
RS | Anti-Vandal Switch, SPDT, ON-(ON), 2A, 48V DC, Solder, IP40, PV3 Series | E-Switch / RS PRO PV3F2BOB... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4900 | RFQ |