Part Details for PV37X101C01B00 by Murata Manufacturing Co Ltd
Overview of PV37X101C01B00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV37X101C01B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV37X101C01B00
|
Avnet Abacus | Lead Sealed Type Multiturns (Alt: PV37X101C01B00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PV37X101C01B00
PV37X101C01B00 CAD Models
PV37X101C01B00 Part Data Attributes
|
PV37X101C01B00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PV37X101C01B00
Murata Manufacturing Co Ltd
Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, -150,150ppm/Cel, 12 Turn(s), 2516
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e2 | |
Lead Diameter | 0.4 mm | |
Lead Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.7 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for PV37X101C01B00
This table gives cross-reference parts and alternative options found for PV37X101C01B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV37X101C01B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ26FP101 | Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 11 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | PV37X101C01B00 vs RJ26FP101 |
POT3107P-1-101 | Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516 | Murata Manufacturing Co Ltd | PV37X101C01B00 vs POT3107P-1-101 |
64ZR100AP | RES,TAPPED,CERMET,100 OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | PV37X101C01B00 vs 64ZR100AP |
RJ26CX101 | Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, -250,250ppm/Cel, 11 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | PV37X101C01B00 vs RJ26CX101 |
RJR26FP101M | Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS | Bourns Inc | PV37X101C01B00 vs RJR26FP101M |
RJC261XB101 | Trimmer, Cermet, 0.25W, 100ohm, 20% +/-Tol, 11 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | PV37X101C01B00 vs RJC261XB101 |
PV37P101C01B00 | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100ohm | Murata Manufacturing Co Ltd | PV37X101C01B00 vs PV37P101C01B00 |
RJ26FP101 | Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS | Bourns Inc | PV37X101C01B00 vs RJ26FP101 |
64ZR100TR | RES,TAPPED,CERMET,100 OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | PV37X101C01B00 vs 64ZR100TR |
PV37Z101C31A00 | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100ohm | Murata Manufacturing Co Ltd | PV37X101C01B00 vs PV37Z101C31A00 |