PV36Z204C01B00
Description: RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 200000ohm

Overview of PV36Z204C01B00 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PV36Z204C01B00 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # PV36Z204C01B00
Avnet Abacus Pot Trimmer Lead Sealed Type 200KR Multi-turns (Alt: PV36Z204C01B00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for PV36Z204C01B00 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PV36Z204C01B00 by Murata Manufacturing Co Ltd

PV36Z204C01B00
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Trimmer Pot
JESD-609 Code
e2
Lead Diameter
0.5 mm
Lead Length
6 mm
Manufacturer Series
PV36
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
25
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
10 mm
Package Length
9.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
200000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
9000 deg
Series
PV36
Size Code
3820
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
300 V
Want to compare parts?
  1. PV36Z204C01B00
    Murata Manufacturing Co Ltd
    RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 200000ohm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PV36Z204C01B00 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PV36Z204C01B00 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of PV36Z204C01B00 would you like to use for your alert(s)?
  • Please alert me when PV36Z204C01B00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PV36Z204C01B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PV36Z204C01B00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PV36Z204C01B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PV36Z204C01B00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PV36Z204C01B00 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: