Part Details for PV36Z102C01B00 by Bourns Inc
Overview of PV36Z102C01B00 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV36Z102C01B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5677
|
Newark | Trimmer - 3/8In Sq Mt Cermet /Tube Packaging |Bourns PV36Z102C01B00 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.7800 | Buy Now |
DISTI #
118-PV36Z102C01B00-ND
|
DigiKey | TRIMMER 1K OHM 0.5W PC PIN SIDE Min Qty: 200 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2058 | Buy Now |
DISTI #
PV36Z102C01B00
|
Avnet Americas | Res Cermet Trimmer 1K Ohm 10% 1/2W 25(Elec)Turn 2mm (10.9 X 5 X 10mm) Pin Thru-Hole Bulk - Rail/Tube (Alt: PV36Z102C01B00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6890 / $1.2922 | Buy Now |
DISTI #
81-PV36Z102C01B00
|
Mouser Electronics | Trimmer Resistors - Through Hole 1.0Kohms 10mm Square 25turn RoHS: Compliant | 0 |
|
$1.2000 / $1.3400 | Order Now |
|
Onlinecomponents.com | Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.6770 / $1.5170 | Buy Now |
DISTI #
PV36Z102C01B00
|
TME | Potentiometer: mounting, vertical, 1kΩ, 500mW, THT, ±10%, linear Min Qty: 200 | 0 |
|
$1.6400 | RFQ |
|
Master Electronics | Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.6770 / $1.5170 | Buy Now |
Part Details for PV36Z102C01B00
PV36Z102C01B00 CAD Models
PV36Z102C01B00 Part Data Attributes
|
PV36Z102C01B00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PV36Z102C01B00
Bourns Inc
Trimmer
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |