-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIMMER 10K OHM 0.5W TH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK5682
|
Newark | Trimmer, 10K, 0.5W, Multi Turn, Th Rohs Compliant: Yes |Bourns PV36Y103C01B00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 181 |
|
$1.2100 / $1.8400 | Buy Now |
DISTI #
13AC5659
|
Newark | Trimmer, 10K, 0.5W, Multi Turn, Th, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Product Range:Pv36 Series Rohs Compliant: Yes |Bourns PV36Y103C01B00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2100 / $1.8400 | Buy Now |
DISTI #
118-PV36Y103C01B00-ND
|
DigiKey | TRIMMER 10K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
360 In Stock |
|
$1.3786 / $3.0300 | Buy Now |
DISTI #
PV36Y103C01B00
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: PV36Y103C01B00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6625 / $1.2922 | Buy Now |
DISTI #
81-PV36Y103C01B00
|
Mouser Electronics | Trimmer Resistors - Through Hole 10Kohms 10mm Square 25turn RoHS: Compliant | 1281 |
|
$1.1200 / $2.0300 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 10.55mm) Pin Thru-Hole Tube |
700 In Stock |
|
$0.7310 / $1.2440 | Buy Now |
DISTI #
64893844
|
Verical | Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 10.55mm) Pin Thru-Hole Tube Min Qty: 100 Package Multiple: 100 Date Code: 2240 | Americas - 700 |
|
$1.2580 / $1.6424 | Buy Now |
DISTI #
PV36Y103C01B00
|
TTI | Trimmer Resistors - Through Hole 10Kohms 10mm Square 25turn pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 650 In Stock |
|
$1.1400 / $1.6000 | Buy Now |
DISTI #
PV36Y103C01B00
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: PV36Y103C01B00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6625 / $1.2922 | Buy Now |
DISTI #
PV36Y103C01B00
|
TME | Potentiometer: mounting, vertical, 10kΩ, 500mW, THT, ±10%, linear Min Qty: 200 | 0 |
|
$1.6500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV36Y103C01B00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PV36Y103C01B00
Bourns Inc
TRIMMER 10K OHM 0.5W TH
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |